
MPSA43 | |
|---|---|
DigiKey Part Number | 2156-MPSA43-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSA43 |
Description | TRANS NPN 200V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package TO-92 (TO-226) |
| Bulk: | 15604 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10199 € | 264,87 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |

