
MPSA12 | |
|---|---|
DigiKey Part Number | 2156-MPSA12-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSA12 |
Description | TRANS NPN DARL 20V TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 20 V 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 10mA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 1V @ 10µA, 10mA | Supplier Device Package TO-92 (TO-226) |
| Bulk: | 14250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05997 € | 272,08 € |
| Unit Price without VAT: | 0,05997 € |
|---|---|
| Unit Price with VAT: | 0,07136 € |

