
MPSA05RA | |
|---|---|
DigiKey Part Number | 2156-MPSA05RA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSA05RA |
Description | TRANS NPN 60V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package TO-92-3 |

