Bipolar (BJT) Transistor NPN 60 V 800 mA 75MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS651RLRB

DigiKey Part Number
2156-MPS651RLRB-ND
Manufacturer
Manufacturer Product Number
MPS651RLRB
Description
TRANS NPN 60V 0.8A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 800 mA 75MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 1A, 2V
Packaging
Bulk
Power - Max
625 mW
Part Status
Active
Frequency - Transition
75MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Supplier Device Package
TO-92 (TO-226)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:16000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5970,10199 €264,87 €
Unit Price without VAT:0,10199 €
Unit Price with VAT:0,12137 €