Capacitive Touch Buttons, Slider, Wheel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR084EJR2

DigiKey Part Number
2156-MPR084EJR2-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPR084EJR2
Description
CONSUMER CIRCUIT, PDSO16
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Freescale Semiconductor
Voltage - Supply
1.8V ~ 3.6V
Packaging
Bulk
Current - Supply
1.62mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Buttons, Slider, Wheel
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Proximity Detection
Yes
Supplier Device Package
16-TSSOP
Number of Inputs
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.188
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11188
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1092,34569 €255,68 €
Unit Price without VAT:2,34569 €
Unit Price with VAT:2,79137 €