
MPR083EJ | |
|---|---|
DigiKey Part Number | 2156-MPR083EJ-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPR083EJ |
Description | CAPACITIVE SENSOR, SQUARE, SURFA |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MPR083EJ Models |
Category | Interface I2C |
Manufacturer Freescale Semiconductor | Voltage - Supply 1.8V ~ 3.6V |
Packaging Bulk | Current - Supply 1.62mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons, Slider, Wheel | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Proximity Detection Yes | Supplier Device Package 16-TSSOP |
Number of Inputs 8 | Base Product Number |
| Bulk: | 8519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

