
MPF5023AVNA0ES | |
|---|---|
DigiKey Part Number | 2156-MPF5023AVNA0ES-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPF5023AVNA0ES |
Description | PF5023 - POWER MANAGEMENT IC, PR |
Customer Reference | |
Detailed Description | High Performance i.MX 8, S32x Processor Based PMIC 40-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer NXP Semiconductors | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Surface Mount, Wettable Flank |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications High Performance i.MX 8, S32x Processor Based | Supplier Device Package 40-HVQFN (6x6) |
Current - Supply 200µA | Base Product Number |
| Bulk: | 3430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,49315 € | 255,00 € |
| Unit Price without VAT: | 3,49315 € |
|---|---|
| Unit Price with VAT: | 4,15685 € |

