
MPF5023AMBA0ES | |
|---|---|
DigiKey Part Number | 2156-MPF5023AMBA0ES-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPF5023AMBA0ES |
Description | PF5023 - POWER MANAGEMENT IC, PR |
Customer Reference | |
Detailed Description | High Performance i.MX 8, S32x Processor Based PMIC 40-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP Semiconductors | Mounting Type Surface Mount, Wettable Flank |
Packaging Bulk | Package / Case 40-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 40-HVQFN (6x6) |
Applications High Performance i.MX 8, S32x Processor Based | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Bulk: | 3310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

