
MPC875VR66 | |
|---|---|
DigiKey Part Number | 2156-MPC875VR66-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC875VR66 |
Description | IC MPU 66MHZ 256BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC - 1 Core, 32-Bit 66MHz 256-PBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 10Mbps (1), 10/100Mbps (2) |
Manufacturer Freescale Semiconductor | USB USB 2.0 (1) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TA) |
Core Processor MPC8xx | Security Features Cryptography |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 66MHz | Package / Case 256-BBGA |
Co-Processors/DSP Communications; CPM, Security; SEC | Supplier Device Package 256-PBGA (23x23) |
RAM Controllers DRAM | Additional Interfaces I2C, PCMCIA, SPI, TDM, UART |
Graphics Acceleration No |

