
MPC875CVR66 | |
|---|---|
DigiKey Part Number | 2156-MPC875CVR66-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC875CVR66 |
Description | IC MPU MPC87XX 66MHZ 256BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC87xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | MPC8xx | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 66MHz | |
Co-Processors/DSP | Communications; CPM, Security; SEC | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (1), 10/100Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Security Features | Cryptography | |
Mounting Type | Surface Mount | |
Package / Case | 256-BBGA | |
Supplier Device Package | 256-PBGA (23x23) | |
Additional Interfaces | HDLC, I2C, PCMCIA, SPI, TDM, UART |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,50429 € | 262,53 € |
| Unit Price without VAT: | 37,50429 € |
|---|---|
| Unit Price with VAT: | 44,63011 € |

