
MPC860TCVR50D4 | |
|---|---|
DigiKey Part Number | 2156-MPC860TCVR50D4-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC860TCVR50D4 |
Description | IC MPU MPC86XX 50MHZ 357BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC86xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer NXP Semiconductors | Graphics Acceleration No |
Series | Ethernet 10Mbps (4), 10/100Mbps (1) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TJ) |
Core Processor MPC8xx | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 357-BBGA |
Speed 50MHz | Supplier Device Package 357-PBGA (25x25) |
Co-Processors/DSP Communications; CPM | Additional Interfaces HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART |

