
MPC860SRVR50D4R2 | |
|---|---|
DigiKey Part Number | 2156-MPC860SRVR50D4R2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC860SRVR50D4R2 |
Description | IC MPU MPC8XX 50MHZ 357BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10Mbps (4) |
Series | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 95°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor MPC8xx | Package / Case 357-BBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 357-PBGA (25x25) |
Speed 50MHz | Additional Interfaces HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART |
Co-Processors/DSP Communications; CPM | Base Product Number |
RAM Controllers DRAM |
| Bulk: | 235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 128,54000 € | 257,08 € |
| Unit Price without VAT: | 128,54000 € |
|---|---|
| Unit Price with VAT: | 152,96260 € |

