MPC8xx Microprocessor IC MPC86xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC860PVR66D4-NXP

DigiKey Part Number
2156-MPC860PVR66D4-NXP-ND
Manufacturer
Manufacturer Product Number
MPC860PVR66D4-NXP
Description
POWERQUICC 32 BIT POWER ARCHITEC
Customer Reference
Detailed Description
MPC8xx Microprocessor IC MPC86xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
66MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (4), 10/100Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
357-BBGA
Supplier Device Package
357-PBGA (25x25)
Additional Interfaces
HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2600
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,99000 €205,99 €
Unit Price without VAT:205,99000 €
Unit Price with VAT:245,12810 €