
MPC857TZQ100B | |
|---|---|
DigiKey Part Number | 2156-MPC857TZQ100B-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC857TZQ100B |
Description | IC MPU MPC85XX 100MHZ 357BGA |
Customer Reference | |
Detailed Description | MPC8xx Microprocessor IC MPC85xx 1 Core, 32-Bit 100MHz 357-PBGA (25x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | MPC8xx | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 100MHz | |
Co-Processors/DSP | Communications; CPM | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10Mbps (1), 10/100Mbps (1) | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 357-BBGA | |
Supplier Device Package | 357-PBGA (25x25) | |
Additional Interfaces | I2C, IrDA, PCMCIA, SPI, TDM, UART/USART |
| Bulk: | 132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 74,21667 € | 222,65 € |
| Unit Price without VAT: | 74,21667 € |
|---|---|
| Unit Price with VAT: | 88,31784 € |

