
MPC8572VJATLE | |
|---|---|
DigiKey Part Number | 2156-MPC8572VJATLE-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC8572VJATLE |
Description | IC MPU MPC85XX 1.2GHZ 1023FCBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.2GHz 1023-FCBGA (33x33) |
Datasheet | Datasheet |
Category | RAM Controllers DDR2, DDR3 |
Manufacturer NXP Semiconductors | Graphics Acceleration No |
Series | Ethernet 10/100/1000Mbps (3) |
Packaging Bulk | Voltage - I/O 1.5V, 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 1023-BBGA, FCBGA |
Speed 1.2GHz | Supplier Device Package 1023-FCBGA (33x33) |
Co-Processors/DSP Signal Processing; SPE | Additional Interfaces DUART, HSSI, I2C, RapidIO |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,02000 € | 312,02 € |
| Unit Price without VAT: | 312,02000 € |
|---|---|
| Unit Price with VAT: | 371,30380 € |

