
MPC8572ECVTAVNE | |
|---|---|
DigiKey Part Number | 2156-MPC8572ECVTAVNE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8572ECVTAVNE |
Description | IC MPU MPC85XX 1.5GHZ 1023FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.5GHz 1023-FCPBGA (33x33) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (4) |
Series | Voltage - I/O 1.5V, 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 1023-BFBGA, FCBGA |
Speed 1.5GHz | Supplier Device Package 1023-FCPBGA (33x33) |
Co-Processors/DSP Signal Processing; SPE, Security; SEC | Additional Interfaces DUART, HSSI, I2C, RapidIO |
RAM Controllers DDR2, DDR3 | Base Product Number |
| Bulk: | 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,81000 € | 351,81 € |
| Unit Price without VAT: | 351,81000 € |
|---|---|
| Unit Price with VAT: | 418,65390 € |

