
MPC8572CLVTAULD | |
|---|---|
DigiKey Part Number | 2156-MPC8572CLVTAULD-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8572CLVTAULD |
Description | IC MPU MPC85XX 1.333GHZ 1023BGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.333GHz 1023-FCBGA (33x33) |
Datasheet | Datasheet |
Category | RAM Controllers DDR2, DDR3 |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Ethernet 10/100/1000Mbps (4) |
Packaging Tray | Voltage - I/O 1.5V, 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 32-Bit | Package / Case 1023-BFBGA, FCBGA |
Speed 1.333GHz | Supplier Device Package 1023-FCBGA (33x33) |
Co-Processors/DSP Signal Processing; SPE | Additional Interfaces DUART, HSSI, I2C, RapidIO |
| Tray: | 267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,21000 € | 334,21 € |
| Unit Price without VAT: | 334,21000 € |
|---|---|
| Unit Price with VAT: | 397,70990 € |

