PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 1023-FCPBGA (33x33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8567VTANGG

DigiKey Part Number
2156-MPC8567VTANGG-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8567VTANGG
Description
IC MPU MPC85XX 800MHZ 1023FCPBGA
Customer Reference
Detailed Description
PowerPC e500v2 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 1023-FCPBGA (33x33)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e500v2
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Communications; QUICC Engine
RAM Controllers
DDR, DDR2, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
1023-BBGA, FCBGA
Supplier Device Package
1023-FCPBGA (33x33)
Additional Interfaces
DUART, HSSI, I2C, PCI, RapidIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.238
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1238
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2144,31500 €288,63 €
Unit Price without VAT:144,31500 €
Unit Price with VAT:171,73485 €