
MPC8560PX667LC | |
|---|---|
DigiKey Part Number | 2156-MPC8560PX667LC-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8560PX667LC |
Description | IC MPU MPC85XX 667MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | RAM Controllers DDR, SDRAM |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Ethernet 10/100/1000Mbps (2) |
Packaging Tray | Voltage - I/O 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 667MHz | Supplier Device Package 783-FCPBGA (29x29) |
Co-Processors/DSP Communications; CPM | Additional Interfaces I2C, PCI, RapidIO, SPI, TDM, UART |
| Tray: | 17132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 162,21000 € | 324,42 € |
| Unit Price without VAT: | 162,21000 € |
|---|---|
| Unit Price with VAT: | 193,02990 € |

