MPC8xx Microprocessor IC MPC85xx 1 Core, 32-Bit 80MHz 357-PBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC855TZQ80D4

DigiKey Part Number
2156-MPC855TZQ80D4-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC855TZQ80D4
Description
IC MPU MPC85XX 80MHZ 357BGA
Customer Reference
Detailed Description
MPC8xx Microprocessor IC MPC85xx 1 Core, 32-Bit 80MHz 357-PBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Controllers
DRAM
Manufacturer
Freescale Semiconductor
Graphics Acceleration
No
Series
Ethernet
10Mbps (1), 10/100Mbps (1)
Packaging
Bulk
Voltage - I/O
3.3V
Part Status
Active
Operating Temperature
0°C ~ 95°C (TJ)
Core Processor
MPC8xx
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
357-BBGA
Speed
80MHz
Supplier Device Package
357-PBGA (25x25)
Co-Processors/DSP
Communications; CPM
Additional Interfaces
HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:166
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,98000 €191,98 €
Unit Price without VAT:191,98000 €
Unit Price with VAT:228,45620 €