MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC855TZQ50D4

DigiKey Part Number
2156-MPC855TZQ50D4-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC855TZQ50D4
Description
IC MPU MPC8XX 50MHZ 357BGA
Customer Reference
Detailed Description
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 50MHz 357-PBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Freescale Semiconductor
Ethernet
10Mbps (1), 10/100Mbps (1)
Series
Voltage - I/O
3.3V
Packaging
Bulk
Operating Temperature
0°C ~ 95°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Core Processor
MPC8xx
Package / Case
357-BBGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
357-PBGA (25x25)
Speed
50MHz
Additional Interfaces
HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART
Co-Processors/DSP
Communications; CPM
Base Product Number
RAM Controllers
DRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.387
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1387
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,98000 €191,98 €
Unit Price without VAT:191,98000 €
Unit Price with VAT:228,45620 €