MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC855TCVR66D4

DigiKey Part Number
2156-MPC855TCVR66D4-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC855TCVR66D4
Description
IC MPU MPC8XX 66MHZ 357BGA
Customer Reference
Detailed Description
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 357-PBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Freescale Semiconductor
Ethernet
10Mbps (1), 10/100Mbps (1)
Series
Voltage - I/O
3.3V
Packaging
Bulk
Operating Temperature
-40°C ~ 95°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Core Processor
MPC8xx
Package / Case
357-BBGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
357-PBGA (25x25)
Speed
66MHz
Additional Interfaces
HDLC/SDLC, I2C, IrDA, PCMCIA, SPI, TDM, UART/USART
Co-Processors/DSP
Communications; CPM
Base Product Number
RAM Controllers
DRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.