
MPC8555EVTAJD | |
|---|---|
DigiKey Part Number | 2156-MPC8555EVTAJD-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8555EVTAJD |
Description | IC MPU MPC85XX 533MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 533MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (1) |
Packaging Bulk | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e500 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 533MHz | Package / Case 783-BBGA, FCBGA |
Co-Processors/DSP Communications; CPM, Security; SEC | Supplier Device Package 783-FCPBGA (29x29) |
RAM Controllers DDR, SDRAM | Additional Interfaces DUART, I2C, PCI, SPI, TDM, UART |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 162,16000 € | 324,32 € |
| Unit Price without VAT: | 162,16000 € |
|---|---|
| Unit Price with VAT: | 192,97040 € |

