
MPC8548PXAUJB | |
|---|---|
DigiKey Part Number | 2156-MPC8548PXAUJB-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8548PXAUJB |
Description | IC MPU MPC85XX 1.333GHZ 783FCBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.333GHz 783-FCBGA (29x29) |
Datasheet | Datasheet |
Category | RAM Controllers DDR, DDR2, SDRAM |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Ethernet 10/100/1000Mbps (4) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 1.333GHz | Supplier Device Package 783-FCBGA (29x29) |
Co-Processors/DSP Signal Processing; SPE | Additional Interfaces DUART, I2C, PCI, RapidIO |

