
MPC8547VTATGB | |
|---|---|
DigiKey Part Number | 2156-MPC8547VTATGB-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8547VTATGB |
Description | IC MPU MPC85XX 1.2GHZ 783FCBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.2GHz 783-FCBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e500 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Signal Processing; SPE | |
RAM Controllers | DDR, DDR2, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (4) | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 783-BBGA, FCBGA | |
Supplier Device Package | 783-FCBGA (29x29) | |
Additional Interfaces | DUART, I2C, PCI, RapidIO |
| Tray: | 403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 154,94500 € | 309,89 € |
| Unit Price without VAT: | 154,94500 € |
|---|---|
| Unit Price with VAT: | 184,38455 € |

