
MPC8544VTARJA | |
|---|---|
DigiKey Part Number | 2156-MPC8544VTARJA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8544VTARJA |
Description | IC MPU MPC85XX 1.067GHZ 783BGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.067GHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e500 | Package / Case 783-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 783-FCPBGA (29x29) |
Speed 1.067GHz | Additional Interfaces DUART, I2C, PCI |
Co-Processors/DSP Signal Processing; SPE | Base Product Number |
RAM Controllers DDR, DDR2, SDRAM |
| Bulk: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 126,80500 € | 253,61 € |
| Unit Price without VAT: | 126,80500 € |
|---|---|
| Unit Price with VAT: | 150,89795 € |

