
MPC8544ECVTALFA | |
|---|---|
DigiKey Part Number | 2156-MPC8544ECVTALFA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8544ECVTALFA |
Description | IC MPU MPC85XX 667MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 667MHz | Supplier Device Package 783-FCPBGA (29x29) |
Co-Processors/DSP Signal Processing; SPE, Security; SEC | Additional Interfaces DUART, I2C, PCI |
RAM Controllers DDR, DDR2, SDRAM |
| Bulk: | 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 115,75000 € | 231,50 € |
| Unit Price without VAT: | 115,75000 € |
|---|---|
| Unit Price with VAT: | 137,74250 € |

