
MPC8544CVJALFA | |
|---|---|
DigiKey Part Number | 2156-MPC8544CVJALFA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC8544CVJALFA |
Description | IC MPU MPC85XX 667MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 667MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP Semiconductors | Ethernet 10/100/1000Mbps (2) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 667MHz | Supplier Device Package 783-FCPBGA (29x29) |
Co-Processors/DSP Signal Processing; SPE | Additional Interfaces DUART, I2C, PCI |
RAM Controllers DDR, DDR2, SDRAM |
| Bulk: | 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 145,59500 € | 291,19 € |
| Unit Price without VAT: | 145,59500 € |
|---|---|
| Unit Price with VAT: | 173,25805 € |

