Image for MPC8541ECVTAJD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8541ECVTAJD

DigiKey Part Number
2156-MPC8541ECVTAJD-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8541ECVTAJD
Description
IC MPU MPC85XX 533MHZ 783FCPBGA
Customer Reference
Detailed Description
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 533MHz 783-FCPBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Freescale Semiconductor
Ethernet
10/100/1000Mbps (2)
Series
Voltage - I/O
2.5V, 3.3V
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Security Features
Cryptography, Random Number Generator
Core Processor
PowerPC e500
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
783-BBGA, FCBGA
Speed
533MHz
Supplier Device Package
783-FCPBGA (29x29)
Co-Processors/DSP
Security; SEC
Additional Interfaces
DUART, I2C, PCI
RAM Controllers
DDR, SDRAM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:108
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1181,62000 €181,62 €
Unit Price without VAT:181,62000 €
Unit Price with VAT:216,12780 €