
MPC8536AVTANG | |
|---|---|
DigiKey Part Number | 2156-MPC8536AVTANG-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8536AVTANG |
Description | IC MPU MPC85XX 800MHZ 783FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 783-FCPBGA (29x29) |
Datasheet | Datasheet |
EDA/CAD Models | MPC8536AVTANG Models |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Freescale Semiconductor | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 (3) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 90°C (TA) |
Core Processor PowerPC e500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 783-BBGA, FCBGA |
Speed 800MHz | Supplier Device Package 783-FCPBGA (29x29) |
RAM Controllers DDR2, DDR3 | Additional Interfaces DUART, I2C, MMC/SD, PCI, SPI |
Graphics Acceleration No |
| Tray: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,26500 € | 264,53 € |
| Unit Price without VAT: | 132,26500 € |
|---|---|
| Unit Price with VAT: | 157,39535 € |

