PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 783-FCPBGA (29x29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8535AVTANGA

DigiKey Part Number
2156-MPC8535AVTANGA-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8535AVTANGA
Description
IC MPU MPC85XX 800MHZ 783FCPBGA
Customer Reference
Detailed Description
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 800MHz 783-FCPBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100/1000Mbps (2)
Manufacturer
Freescale Semiconductor
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 (2)
Packaging
Tray
Voltage - I/O
1.8V, 2.5V, 3.3V
Part Status
Obsolete
Operating Temperature
0°C ~ 90°C (TA)
Core Processor
PowerPC e500
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
783-BBGA, FCBGA
Speed
800MHz
Supplier Device Package
783-FCPBGA (29x29)
RAM Controllers
DDR2, DDR3
Additional Interfaces
DUART, I2C, MMC/SD, PCI, SPI
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.439
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1439
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2108,34500 €216,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,34500 €
Unit Price with VAT:128,93055 €