
MPC8378CVRAGDA | |
|---|---|
DigiKey Part Number | 2156-MPC8378CVRAGDA-FRE-ND |
Manufacturer | |
Manufacturer Product Number | MPC8378CVRAGDA |
Description | IC MPU MPC83XX 400MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PowerPC e300c4s | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 689-BBGA Exposed Pad |
Speed 400MHz | Supplier Device Package 689-TEPBGA II (31x31) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, I2C, MMC/SD, PCI, SPI |
| Bulk: | 1965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,98500 € | 283,94 € |
| Unit Price without VAT: | 70,98500 € |
|---|---|
| Unit Price with VAT: | 84,47215 € |

