
MPC8377VRAGDA | |
|---|---|
DigiKey Part Number | 2156-MPC8377VRAGDA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC8377VRAGDA |
Description | IC MPU MPC83XX 400MHZ PBGA689 |
Customer Reference | |
Detailed Description | PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 689-TEPBGA II (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | PowerPC e300c4s | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 689-BBGA Exposed Pad | |
Supplier Device Package | 689-TEPBGA II (31x31) | |
Additional Interfaces | DUART, I2C, MMC/SD, PCI, SPI |
| Bulk: | 339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 58,47750 € | 233,91 € |
| Unit Price without VAT: | 58,47750 € |
|---|---|
| Unit Price with VAT: | 69,58823 € |

