
MPC8360VVAGDGA | |
|---|---|
DigiKey Part Number | 2156-MPC8360VVAGDGA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8360VVAGDGA |
Description | IC MPU MPC83XX 400MHZ 740TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (1) |
Series | USB USB 1.x (1) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 740-LBGA |
Speed 400MHz | Supplier Device Package 740-TBGA (37.5x37.5) |
Co-Processors/DSP Communications; QUICC Engine | Additional Interfaces DUART, HDLC, I2C, PCI, SPI, UART |
RAM Controllers DDR, DDR2 |
| Bulk: | 227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 117,86500 € | 235,73 € |
| Unit Price without VAT: | 117,86500 € |
|---|---|
| Unit Price with VAT: | 140,25935 € |

