
MPC8358VVADDEA | |
|---|---|
DigiKey Part Number | 2156-MPC8358VVADDEA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8358VVADDEA |
Description | IC MPU MPC83XX 266MHZ 740TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 740-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e300 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 266MHz | |
Co-Processors/DSP | Communications; QUICC Engine | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 1.x (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 740-LBGA | |
Supplier Device Package | 740-TBGA (37.5x37.5) | |
Additional Interfaces | DUART, HDLC, I2C, PCI, SPI, UART |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 121,74000 € | 243,48 € |
| Unit Price without VAT: | 121,74000 € |
|---|---|
| Unit Price with VAT: | 144,87060 € |

