
MPC8358VRAGDDA | |
|---|---|
DigiKey Part Number | 2156-MPC8358VRAGDDA-375-ND |
Manufacturer | |
Manufacturer Product Number | MPC8358VRAGDDA |
Description | IC MPU MPC83XX 400MHZ 740TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 740-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor - NXP | Ethernet 10/100/1000Mbps (1) |
Series | USB USB 1.x (1) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz | Package / Case 740-LBGA |
Co-Processors/DSP Communications; QUICC Engine, Security; SEC | Supplier Device Package 740-TBGA (37.5x37.5) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, HDLC, I2C, PCI, SPI, UART |
| Bulk: | 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 77,13667 € | 231,41 € |
| Unit Price without VAT: | 77,13667 € |
|---|---|
| Unit Price with VAT: | 91,79264 € |

