
MPC8349VVAJDB | |
|---|---|
DigiKey Part Number | 2156-MPC8349VVAJDB-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC8349VVAJDB |
Description | IC MPU MPC83XX 533MHZ 672TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP Semiconductors | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 672-LBGA Exposed Pad |
Speed 533MHz | Supplier Device Package 672-TBGA (35x35) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, I2C, PCI, SPI, UART |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 122,69000 € | 245,38 € |
| Unit Price without VAT: | 122,69000 € |
|---|---|
| Unit Price with VAT: | 146,00110 € |

