
MPC8347ZQADDB | |
|---|---|
DigiKey Part Number | 2156-MPC8347ZQADDB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8347ZQADDB |
Description | IC MPU MPC83XX 266MHZ 620BGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-PBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Freescale Semiconductor | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 2.5V, 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC e300 | Package / Case 620-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 620-PBGA (29x29) |
Speed 266MHz | Additional Interfaces DUART, I2C, PCI, SPI |
RAM Controllers DDR | Base Product Number |
Graphics Acceleration No |
| Bulk: | 4946 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,13333 € | 276,80 € |
| Unit Price without VAT: | 46,13333 € |
|---|---|
| Unit Price with VAT: | 54,89866 € |

