
MPC8347VVAJDB | |
|---|---|
DigiKey Part Number | 2156-MPC8347VVAJDB-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8347VVAJDB |
Description | IC MPU MPC83XX 533MHZ 672LBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-LBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 672-LBGA |
Speed 533MHz | Supplier Device Package 672-LBGA (35x35) |
RAM Controllers DDR | Additional Interfaces DUART, I2C, PCI, SPI |

