
MPC8347EZUAJDB | |
|---|---|
DigiKey Part Number | 2156-MPC8347EZUAJDB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8347EZUAJDB |
Description | IC MPU MPC83XX 533MHZ 672TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Freescale Semiconductor | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 2.5V, 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC e300 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 672-LBGA |
Speed 533MHz | Supplier Device Package 672-TBGA (35x35) |
Co-Processors/DSP Security; SEC | Additional Interfaces DUART, I2C, PCI, SPI |
RAM Controllers DDR | Base Product Number |
Graphics Acceleration No |
| Bulk: | 233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,65000 € | 253,95 € |
| Unit Price without VAT: | 84,65000 € |
|---|---|
| Unit Price with VAT: | 100,73350 € |

