
MPC8347EVVAJDB | |
|---|---|
DigiKey Part Number | 2156-MPC8347EVVAJDB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MPC8347EVVAJDB |
Description | IC MPU MPC83XX 533MHZ 672TBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 533MHz 672-TBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP Semiconductors | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Voltage - I/O 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 533MHz | Package / Case 672-LBGA Exposed Pad |
Co-Processors/DSP Security; SEC | Supplier Device Package 672-TBGA (35x35) |
RAM Controllers DDR | Additional Interfaces DUART, I2C, PCI, SPI |
| Bulk: | 3799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 128,78500 € | 257,57 € |
| Unit Price without VAT: | 128,78500 € |
|---|---|
| Unit Price with VAT: | 153,25415 € |

