
MPC8347EVVAGDB | |
|---|---|
DigiKey Part Number | 2156-MPC8347EVVAGDB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8347EVVAGDB |
Description | IC MPU MPC83XX 400MHZ 672LBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 672-LBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Voltage - I/O 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz | Package / Case 672-LBGA |
Co-Processors/DSP Security; SEC | Supplier Device Package 672-LBGA (35x35) |
RAM Controllers DDR | Additional Interfaces DUART, I2C, PCI, SPI |
| Bulk: | 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 132,03000 € | 264,06 € |
| Unit Price without VAT: | 132,03000 € |
|---|---|
| Unit Price with VAT: | 157,11570 € |

