
MPC8347CZQAGDB-FR | |
|---|---|
DigiKey Part Number | 2156-MPC8347CZQAGDB-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8347CZQAGDB-FR |
Description | IC MPU MPC83XX 400MHZ 620TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-TEPBGA II (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e300 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 620-BBGA Exposed Pad | |
Supplier Device Package | 620-TEPBGA II (29x29) | |
Additional Interfaces | DUART, I2C, PCI, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 64,02000 € | 256,08 € |
| Unit Price without VAT: | 64,02000 € |
|---|---|
| Unit Price with VAT: | 76,18380 € |

