
MPC8347CVRADDB | |
|---|---|
DigiKey Part Number | 568-13491-ND |
Manufacturer | |
Manufacturer Product Number | MPC8347CVRADDB |
Description | IC MPU MPC83XX 266MHZ 620HBGA |
Customer Reference | |
Detailed Description | PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (2) |
Series | Voltage - I/O 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Core Processor PowerPC e300 | Package / Case 620-BBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 620-HBGA (29x29) |
Speed 266MHz | Additional Interfaces DUART, I2C, PCI, SPI |
RAM Controllers DDR | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 78,93333 € | 2.841,60 € |
| Unit Price without VAT: | 78,93333 € |
|---|---|
| Unit Price with VAT: | 93,93066 € |


