
MPC8321ZQAFDC | |
|---|---|
DigiKey Part Number | 2156-MPC8321ZQAFDC-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8321ZQAFDC |
Description | IC MPU MPC83XX 333MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC e300c2 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100Mbps (3) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300c2 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA |
Speed 333MHz | Supplier Device Package 516-PBGA (27x27) |
Co-Processors/DSP Communications; QUICC Engine | Additional Interfaces DUART, I2C, PCI, SPI, TDM, UART |
RAM Controllers DDR, DDR2 |
| Tray: | 26440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,95091 € | 252,46 € |
| Unit Price without VAT: | 22,95091 € |
|---|---|
| Unit Price with VAT: | 27,31158 € |

