
MPC8315VRAGDA | |
|---|---|
DigiKey Part Number | 2156-MPC8315VRAGDA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8315VRAGDA |
Description | POWERQUICC 32 BIT POWER ARCH SOC |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Freescale Semiconductor | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 620-BBGA Exposed Pad |
Speed 400MHz | Supplier Device Package 620-HBGA (29x29) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, I2C, PCI, SPI, TDM |
Graphics Acceleration No |
| Bulk: | 3928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,40500 € | 245,62 € |
| Unit Price without VAT: | 61,40500 € |
|---|---|
| Unit Price with VAT: | 73,07195 € |

