
MPC8315VRAFDA | |
|---|---|
DigiKey Part Number | 2156-MPC8315VRAFDA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8315VRAFDA |
Description | IC MPU MPC83XX 333MHZ 620HBGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC e300c3 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 333MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR, DDR2 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 620-BBGA Exposed Pad | |
Supplier Device Package | 620-HBGA (29x29) | |
Additional Interfaces | DUART, I2C, PCI, SPI, TDM |
| Bulk: | 612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,09800 € | 270,49 € |
| Unit Price without VAT: | 54,09800 € |
|---|---|
| Unit Price with VAT: | 64,37662 € |

