
MPC8315ECVRAGDA | |
|---|---|
DigiKey Part Number | 2156-MPC8315ECVRAGDA-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8315ECVRAGDA |
Description | IC MPU MPC83XX 400MHZ 620HBGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Freescale Semiconductor | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Security Features Cryptography, Random Number Generator |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 400MHz | Package / Case 620-BBGA Exposed Pad |
Co-Processors/DSP Security; SEC 3.3 | Supplier Device Package 620-HBGA (29x29) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, I2C, PCI, SPI, TDM |
Graphics Acceleration No |
| Bulk: | 435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 81,23333 € | 243,70 € |
| Unit Price without VAT: | 81,23333 € |
|---|---|
| Unit Price with VAT: | 96,66766 € |

