Image for MPC8315ECVRAGDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8315ECVRAGDA

DigiKey Part Number
2156-MPC8315ECVRAGDA-ND
Manufacturer
Manufacturer Product Number
MPC8315ECVRAGDA
Description
IC MPU MPC83XX 400MHZ 620BGA
Customer Reference
Detailed Description
PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 620-PBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC e300c3
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Security; SEC 3.3
RAM Controllers
DDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
620-BBGA Exposed Pad
Supplier Device Package
620-PBGA (29x29)
Additional Interfaces
DUART, I2C, PCI, SPI, TDM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
382,25667 €246,77 €
Unit Price without VAT:82,25667 €
Unit Price with VAT:97,88544 €