
MPC8314VRADDA | |
|---|---|
DigiKey Part Number | 2156-MPC8314VRADDA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC8314VRADDA |
Description | POWERQUICC 32 BIT POWER ARCH SOC |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 620-HBGA (29x29) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Freescale Semiconductor | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 + PHY (1) |
Packaging Bulk | Voltage - I/O 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 620-BBGA Exposed Pad |
Speed 266MHz | Supplier Device Package 620-HBGA (29x29) |
RAM Controllers DDR, DDR2 | Additional Interfaces DUART, HSSI, I2C, PCI, SPI, TDM |
| Bulk: | 1054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,03833 € | 258,23 € |
| Unit Price without VAT: | 43,03833 € |
|---|---|
| Unit Price with VAT: | 51,21561 € |

